60620-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60620-1

DigiKey Part Number
A1420-ND
Manufacturer
Manufacturer Product Number
60620-1
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60620-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 699
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
105,28400 Kč52,84 Kč
254,95080 Kč123,77 Kč
504,71100 Kč235,55 Kč
1004,48580 Kč448,58 Kč
2504,20496 Kč1 051,24 Kč
5004,00328 Kč2 001,64 Kč
1 0003,81216 Kč3 812,16 Kč
3 0003,52756 Kč10 582,68 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč