



5745563-1 | |
|---|---|
DigiKey Part Number | A33685-ND |
Manufacturer | |
Manufacturer Product Number | 5745563-1 |
Description | CONN D-SUB FEMALE SCREW LOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDE-20 |
Datasheet | Datasheet |
EDA/CAD Models | 5745563-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDE-20 | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.250" (6.35mm) | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 Kč | 62,10 Kč |
| 10 | 52,83600 Kč | 528,36 Kč |
| 25 | 49,52640 Kč | 1 238,16 Kč |
| 50 | 47,16040 Kč | 2 358,02 Kč |
| 100 | 44,90810 Kč | 4 490,81 Kč |
| 250 | 42,09580 Kč | 10 523,95 Kč |
| 500 | 40,08636 Kč | 20 043,18 Kč |
| 1 000 | 38,17375 Kč | 38 173,75 Kč |
| 2 500 | 35,78584 Kč | 89 464,60 Kč |
| Unit Price without VAT: | 62,10000 Kč |
|---|---|
| Unit Price with VAT: | 75,14100 Kč |



