
342182-1 | |
|---|---|
DigiKey Part Number | A122139-ND |
Manufacturer | |
Manufacturer Product Number | 342182-1 |
Description | CONN RING CIRC 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 342182-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | 1.103" (28.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.252" (3.81mm ~ 6.40mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 12,25100 Kč | 122,51 Kč |
| 25 | 11,47640 Kč | 286,91 Kč |
| 50 | 10,92920 Kč | 546,46 Kč |
| 100 | 10,40500 Kč | 1 040,50 Kč |
| 250 | 9,75288 Kč | 2 438,22 Kč |
| 500 | 9,28684 Kč | 4 643,42 Kč |
| 1 000 | 8,84332 Kč | 8 843,32 Kč |
| 2 500 | 8,28949 Kč | 20 723,73 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |


