



3-640440-5 | |
|---|---|
DigiKey Part Number | A31083-ND |
Manufacturer | |
Manufacturer Product Number | 3-640440-5 |
Description | CONN RCPT 5POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640440-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,58900 Kč | 65,89 Kč |
| 25 | 6,18040 Kč | 154,51 Kč |
| 50 | 5,88140 Kč | 294,07 Kč |
| 100 | 5,59930 Kč | 559,93 Kč |
| 250 | 5,24820 Kč | 1 312,05 Kč |
| 500 | 4,99728 Kč | 2 498,64 Kč |
| 1 000 | 4,75835 Kč | 4 758,35 Kč |
| 2 500 | 4,46016 Kč | 11 150,40 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |























