



282080-1 | |
|---|---|
DigiKey Part Number | A106529-ND |
Manufacturer | |
Manufacturer Product Number | 282080-1 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282080-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 14,88200 Kč | 148,82 Kč |
| 25 | 13,95200 Kč | 348,80 Kč |
| 50 | 13,28260 Kč | 664,13 Kč |
| 100 | 12,64470 Kč | 1 264,47 Kč |
| 250 | 11,85284 Kč | 2 963,21 Kč |
| 800 | 10,91785 Kč | 8 734,28 Kč |
| 1 600 | 10,39659 Kč | 16 634,54 Kč |
| 3 200 | 9,90047 Kč | 31 681,50 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |














