
2170088-1 | |
|---|---|
DigiKey Part Number | A116142TR-ND - Tape & Reel (TR) A116142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2170088-1 |
Description | CONN ZSFP+ RCPT 20POS SLD RA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | zSFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 Kč | 74,10 Kč |
| 10 | 62,94000 Kč | 629,40 Kč |
| 25 | 58,99040 Kč | 1 474,76 Kč |
| 50 | 56,16980 Kč | 2 808,49 Kč |
| 100 | 53,48810 Kč | 5 348,81 Kč |
| 250 | 50,13772 Kč | 12 534,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 45,05389 Kč | 24 779,64 Kč |
| 1 100 | 42,90449 Kč | 47 194,94 Kč |
| 1 650 | 41,69545 Kč | 68 797,49 Kč |
| 2 750 | 40,22081 Kč | 110 607,23 Kč |
| 3 850 | 39,37717 Kč | 151 602,10 Kč |
| Unit Price without VAT: | 74,10000 Kč |
|---|---|
| Unit Price with VAT: | 89,66100 Kč |











