
202135-2 | |
|---|---|
DigiKey Part Number | A30132-ND |
Manufacturer | |
Manufacturer Product Number | 202135-2 |
Description | CONN 41POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 202135-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 41 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,39000 Kč | 677,39 Kč |
| 10 | 575,71800 Kč | 5 757,18 Kč |
| 25 | 539,67160 Kč | 13 491,79 Kč |
| 50 | 513,92320 Kč | 25 696,16 Kč |
| 100 | 489,41670 Kč | 48 941,67 Kč |
| 250 | 468,92328 Kč | 117 230,82 Kč |
| Unit Price without VAT: | 677,39000 Kč |
|---|---|
| Unit Price with VAT: | 819,64190 Kč |




















