



2007263-1 | |
|---|---|
DigiKey Part Number | A97937-ND |
Manufacturer | |
Manufacturer Product Number | 2007263-1 |
Description | CONN SFP+ CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007263-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,92000 Kč | 218,92 Kč |
| 10 | 186,06100 Kč | 1 860,61 Kč |
| 30 | 172,16800 Kč | 5 165,04 Kč |
| 60 | 163,94800 Kč | 9 836,88 Kč |
| 120 | 156,12608 Kč | 18 735,13 Kč |
| 270 | 147,44667 Kč | 39 810,60 Kč |
| 510 | 140,98341 Kč | 71 901,54 Kč |
| 1 020 | 136,31402 Kč | 139 040,30 Kč |
| Unit Price without VAT: | 218,92000 Kč |
|---|---|
| Unit Price with VAT: | 264,89320 Kč |















