
175149-1 | |
|---|---|
DigiKey Part Number | A100481TR-ND - Tape & Reel (TR) A100481CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175149-1 |
Description | CONN TAB 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 175149-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,93700 Kč | 19,37 Kč |
| 25 | 1,81040 Kč | 45,26 Kč |
| 50 | 1,72180 Kč | 86,09 Kč |
| 100 | 1,64190 Kč | 164,19 Kč |
| 250 | 1,53832 Kč | 384,58 Kč |
| 500 | 1,46424 Kč | 732,12 Kč |
| 1 000 | 1,39435 Kč | 1 394,35 Kč |
| 2 500 | 1,30687 Kč | 3 267,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,18217 Kč | 5 910,85 Kč |
| 10 000 | 1,12569 Kč | 11 256,90 Kč |
| 15 000 | 1,09393 Kč | 16 408,95 Kč |
| 25 000 | 1,05520 Kč | 26 380,00 Kč |
| 35 000 | 1,03045 Kč | 36 065,75 Kč |
| 50 000 | 1,00484 Kč | 50 242,00 Kč |
| 125 000 | 0,94196 Kč | 117 745,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


















