
1123721-3 | |
|---|---|
DigiKey Part Number | 17-1123721-3TR-ND - Tape & Reel (TR) 17-1123721-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1123721-3 |
Description | CONN EP CONTACT 18-22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1123721-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,38900 Kč | 73,89 Kč |
| 25 | 6,92960 Kč | 173,24 Kč |
| 50 | 6,60120 Kč | 330,06 Kč |
| 100 | 6,28340 Kč | 628,34 Kč |
| 250 | 5,88980 Kč | 1 472,45 Kč |
| 500 | 5,60856 Kč | 2 804,28 Kč |
| 1 000 | 5,34039 Kč | 5 340,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,60037 Kč | 18 401,48 Kč |
| 8 000 | 4,38082 Kč | 35 046,56 Kč |
| 12 000 | 4,25731 Kč | 51 087,72 Kč |
| 20 000 | 4,10670 Kč | 82 134,00 Kč |
| 28 000 | 4,01044 Kč | 112 292,32 Kč |
| 40 000 | 3,91084 Kč | 156 433,60 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

















