
104479-9 | |
|---|---|
DigiKey Part Number | A34250TR-ND - Tape & Reel (TR) A34250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104479-9 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104479-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,93600 Kč | 39,36 Kč |
| 25 | 3,69640 Kč | 92,41 Kč |
| 50 | 3,51960 Kč | 175,98 Kč |
| 100 | 3,35120 Kč | 335,12 Kč |
| 250 | 3,14068 Kč | 785,17 Kč |
| 500 | 2,99078 Kč | 1 495,39 Kč |
| 1 000 | 2,84764 Kč | 2 847,64 Kč |
| 2 500 | 2,66914 Kč | 6 672,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,23447 Kč | 33 517,05 Kč |
| 30 000 | 2,12785 Kč | 63 835,50 Kč |
| 45 000 | 2,06787 Kč | 93 054,15 Kč |
| 75 000 | 1,99473 Kč | 149 604,75 Kč |
| 105 000 | 1,94798 Kč | 204 537,90 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |























