



FSM2JSMA | |
|---|---|
DigiKey Part Number | 450-1130-ND |
Manufacturer | |
Manufacturer Product Number | FSM2JSMA |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM2JSMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,94700 Kč | 49,47 Kč |
| 25 | 4,63120 Kč | 115,78 Kč |
| 100 | 4,15110 Kč | 415,11 Kč |
| 250 | 3,84796 Kč | 961,99 Kč |
| 750 | 3,51085 Kč | 2 633,14 Kč |
| 1 500 | 3,31622 Kč | 4 974,33 Kč |
| 3 000 | 3,13743 Kč | 9 412,29 Kč |
| 5 250 | 3,00514 Kč | 15 776,98 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |











