
1757824-1 | |
|---|---|
DigiKey Part Number | 1757824-1-ND |
Manufacturer | |
Manufacturer Product Number | 1757824-1 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
EDA/CAD Models | 1757824-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,70000 Kč | 330,70 Kč |
| 10 | 281,03900 Kč | 2 810,39 Kč |
| 25 | 263,42800 Kč | 6 585,70 Kč |
| 50 | 250,85700 Kč | 12 542,85 Kč |
| 100 | 238,88590 Kč | 23 888,59 Kč |
| 250 | 223,94000 Kč | 55 985,00 Kč |
| 500 | 213,26302 Kč | 106 631,51 Kč |
| 1 000 | 203,09903 Kč | 203 099,03 Kč |
| Unit Price without VAT: | 330,70000 Kč |
|---|---|
| Unit Price with VAT: | 400,14700 Kč |
















