58583-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58583-2

DigiKey Part Number
A120128-ND
Manufacturer
Manufacturer Product Number
58583-2
Description
TOOL DIE PROCRIMP SUPERSEAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 15-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 15-18 AWG
Specifications
-
Compatible Tools
354940-1
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 596,77000 Kč5 596,77 Kč
55 187,77200 Kč25 938,86 Kč
105 021,14100 Kč50 211,41 Kč
254 809,28520 Kč120 232,13 Kč
Manufacturers Standard Package
Unit Price without VAT:5 596,77000 Kč
Unit Price with VAT:6 772,09170 Kč