
0411-337-1205 | |
|---|---|
DigiKey Part Number | 1734-1827-ND |
Manufacturer | |
Manufacturer Product Number | 0411-337-1205 |
Description | HD30 EXTRACTION TOOL ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, Size 12 |
Datasheet | Datasheet |
EDA/CAD Models | 0411-337-1205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, Size 12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 5 | 42,56400 Kč | 212,82 Kč |
| 10 | 41,19500 Kč | 411,95 Kč |
| 25 | 39,43920 Kč | 985,98 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |











