i3A (100W) SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I3A4W008A033V-001-R

DigiKey Part Number
285-2720-ND
Manufacturer
Manufacturer Product Number
I3A4W008A033V-001-R
Description
DC DC CONVERTER 3.3-16.5V 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 16.5V 8A 9V - 53V Input
Datasheet
 Datasheet
EDA/CAD Models
I3A4W008A033V-001-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
53V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
100 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
96.5%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)
Supplier Device Package
Thirty-Second Brick
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 308
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1515,09000 Kč515,09 Kč
10509,62100 Kč5 096,21 Kč
25498,25360 Kč12 456,34 Kč
50453,00020 Kč22 650,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:515,09000 Kč
Unit Price with VAT:623,25890 Kč