
IIM-42352 | |
|---|---|
DigiKey Part Number | 1428-IIM-42352TR-ND - Tape & Reel (TR) 1428-IIM-42352CT-ND - Cut Tape (CT) 1428-IIM-42352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIM-42352 |
Description | COMPACT, LOW POWER 3-AXIS INDUST |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 6.25Hz ~ 16kHz 14-LGA (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | IIM-42352 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 16384 (±2g) ~ 2048 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 6.25Hz ~ 16kHz | |
Output Type | I2C, I3C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Selective Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 5 | 76,66400 Kč | 383,32 Kč |
| 10 | 73,35900 Kč | 733,59 Kč |
| 25 | 69,38080 Kč | 1 734,52 Kč |
| 50 | 66,67380 Kč | 3 333,69 Kč |
| 100 | 64,19200 Kč | 6 419,20 Kč |
| 500 | 59,19596 Kč | 29 597,98 Kč |
| 1 000 | 58,61583 Kč | 58 615,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 53,58597 Kč | 267 929,85 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |













