RF ANTENNA 2G, 3G, 4G, 5G, Cat-M, DCS, GPS, GSM, IoT, LTE, NB-IoT, NR, UMTS Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG.56.8113

DigiKey Part Number
931-TG.56.8113-ND
Manufacturer
Manufacturer Product Number
TG.56.8113
Description
5G/4G IP66 TERMINAL MOUNT MONOPO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, Cat-M, DCS, GPS, GSM, IoT, LTE, NB-IoT, NR, UMTS Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.4725GHz, 1.575GHz, 1.795GHz, 2.045GHz, 2.495GHz, 4.15GHz, 5.5375GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.563GHz ~ 1.587GHz, 1.71GHz ~ 1.88GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Whip, Tilt
Number of Bands
10
VSWR
-
Return Loss
-
Gain
-0.68dBi, -2.14dBi, 0.15dBi, -0.74dBi, -0.59dBi, 1.37dBi, 0.93dBi, 0.73dBi, 1.51dBi, 1.73dBi
Power - Max
2 W
Features
-
Termination
SMA Male
Ingress Protection
IP66
Mounting Type
Connector Mount
Height (Max)
6.772" (172.00mm)
Applications
2G, 3G, 4G, 5G, Cat-M, DCS, GPS, GSM, IoT, LTE, NB-IoT, NR, UMTS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,50000 Kč186,50 Kč
10144,95000 Kč1 449,50 Kč
25134,55160 Kč3 363,79 Kč
100127,72300 Kč12 772,30 Kč
300116,74610 Kč35 023,83 Kč
500114,38864 Kč57 194,32 Kč
1 000111,68625 Kč111 686,25 Kč
Manufacturers Standard Package
Unit Price without VAT:186,50000 Kč
Unit Price with VAT:225,66500 Kč