PCB.SMAFRA.HT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCB.SMAFRA.HT
PCB.SMAFRA.HT
PCB.SMAFRA.HT
Digi-Key Cable Builder

PCB.SMAFRA.HT

DigiKey Part Number
931-1361-ND
Manufacturer
Manufacturer Product Number
PCB.SMAFRA.HT
Description
CONN SMA JACK R/A 50OHM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
PCB.SMAFRA.HT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 470
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
192,41000 Kč92,41 Kč
1083,90500 Kč839,05 Kč
2578,65120 Kč1 966,28 Kč
5074,89600 Kč3 744,80 Kč
10071,31950 Kč7 131,95 Kč
25066,85396 Kč16 713,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,41000 Kč
Unit Price with VAT:111,81610 Kč