MFG_SOD-123F-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751V-40WS RRG

DigiKey Part Number
RB751V-40WSRRGTR-ND - Tape & Reel (TR)
RB751V-40WSRRGCT-ND - Cut Tape (CT)
RB751V-40WSRRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751V-40WS RRG
Description
DIODE SCHOTTKY 40V 30MA SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
RB751V-40WS RRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 40 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,77900 Kč27,79 Kč
1001,71560 Kč171,56 Kč
5001,25374 Kč626,87 Kč
1 0001,10386 Kč1 103,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91273 Kč2 738,19 Kč
6 0000,81614 Kč4 896,84 Kč
9 0000,76685 Kč6 901,65 Kč
15 0000,71142 Kč10 671,30 Kč
21 0000,67855 Kč14 249,55 Kč
30 0000,64660 Kč19 398,00 Kč
75 0000,57642 Kč43 231,50 Kč
150 0000,53304 Kč79 956,00 Kč
300 0000,49657 Kč148 971,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč