


BPH 853025R5-101T | |
|---|---|
DigiKey Part Number | 4816-BPH853025R5-101TTR-ND - Tape & Reel (TR) 4816-BPH853025R5-101TCT-ND - Cut Tape (CT) 4816-BPH853025R5-101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPH 853025R5-101T |
Description | FERRITE BEAD 100 OHM NONSTD 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead Nonstandard 30A 1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Nonstandard | |
Mounting Type | Surface Mount | |
Height (Max) | 0.120" (3.05mm) | |
Size / Dimension | 0.354" L x 0.118" W (9.00mm x 3.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 25 | 5,82680 Kč | 145,67 Kč |
| 50 | 5,19940 Kč | 259,97 Kč |
| 100 | 4,62260 Kč | 462,26 Kč |
| 250 | 3,92288 Kč | 980,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,43872 Kč | 1 719,36 Kč |
| 1 000 | 2,98847 Kč | 2 988,47 Kč |
| 1 500 | 2,73931 Kč | 4 108,97 Kč |
| 2 500 | 2,63125 Kč | 6 578,12 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |





