
TC2050-IDC | |
|---|---|
DigiKey Part Number | TC2050-IDC-ND |
Manufacturer | |
Manufacturer Product Number | TC2050-IDC |
Description | PLUG-OF-NAILS 10-PIN W/ LEGS 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug-Of-Nails™ Cable Assembly |
Datasheet | Datasheet |
EDA/CAD Models | TC2050-IDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tag-Connect LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,95000 Kč | 820,95 Kč |
| Unit Price without VAT: | 820,95000 Kč |
|---|---|
| Unit Price with VAT: | 993,34950 Kč |











