BPJR02X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BPJR02X
BPJR02X
BPJR02X

BPJR02X

DigiKey Part Number
SC2447-ND
Manufacturer
Manufacturer Product Number
BPJR02X
Description
CONN RCA JACK MONO 3.2MM PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.134" (3.40mm ID), 0.325" (8.25mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Grounding Tab, Mounting Hardware
Insulation Color
Red
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
-
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.375" (9.52mm)
Thread Size
3/8"-32
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,10000 Kč66,10 Kč
1056,11900 Kč561,19 Kč
2552,59120 Kč1 314,78 Kč
5050,08220 Kč2 504,11 Kč
10047,68880 Kč4 768,88 Kč
30044,13063 Kč13 239,19 Kč
50042,56858 Kč21 284,29 Kč
1 00040,53725 Kč40 537,25 Kč
2 50038,00148 Kč95 003,70 Kč
Manufacturers Standard Package
Unit Price without VAT:66,10000 Kč
Unit Price with VAT:79,98100 Kč