
PAT0510S-C-6DB-T10 | |
|---|---|
DigiKey Part Number | PAT05S6TR-ND - Tape & Reel (TR) PAT05S6CT-ND - Cut Tape (CT) PAT05S6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0510S-C-6DB-T10 |
Description | RF ATTENUATOR 6DB 50OHM 0402 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT0510S-C-6DB-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,10500 Kč | 21,05 Kč |
| 25 | 1,97040 Kč | 49,26 Kč |
| 100 | 1,79560 Kč | 179,56 Kč |
| 250 | 1,69156 Kč | 422,89 Kč |
| 500 | 1,61748 Kč | 808,74 Kč |
| 1 000 | 1,54739 Kč | 1 547,39 Kč |
| 5 000 | 1,39903 Kč | 6 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,36777 Kč | 13 677,70 Kč |
| 20 000 | 1,31184 Kč | 26 236,80 Kč |
| 30 000 | 1,28059 Kč | 38 417,70 Kč |
| 50 000 | 1,24272 Kč | 62 136,00 Kč |
| 70 000 | 1,21866 Kč | 85 306,20 Kč |
| 100 000 | 1,19389 Kč | 119 389,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |




