PRPC040SBAN-M71RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC040SBAN-M71RC

DigiKey Part Number
S1111EC-40-ND
Manufacturer
Manufacturer Product Number
PRPC040SBAN-M71RC
Description
CONN HEADER R/A 40POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC040SBAN-M71RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 098
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1013,91400 Kč139,14 Kč
10011,81750 Kč1 181,75 Kč
50010,54690 Kč5 273,45 Kč
1 00010,04317 Kč10 043,17 Kč
5 0008,96511 Kč44 825,55 Kč
10 0008,81153 Kč88 115,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč
Alternate Length
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: 22,10000 Kč
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: 21,68000 Kč
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: 21,26000 Kč
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: 20,84000 Kč
CONN HEADER R/A 35POS 2.54MM
In-Stock: 0
Unit Price: 20,42000 Kč