PPPC062LFBN-RC, PPPC062LFBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PPPC062LFBN-RC, PPPC062LFBN
PPPC062LFBN-RC
PPPC062LFBN-RC

PPPC062LFBN-RC

DigiKey Part Number
S7109-ND
Manufacturer
Manufacturer Product Number
PPPC062LFBN-RC
Description
CONN HDR 12POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
PPPC062LFBN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 448
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1012,31400 Kč123,14 Kč
10010,46820 Kč1 046,82 Kč
5009,34242 Kč4 671,21 Kč
1 0008,89615 Kč8 896,15 Kč
5 0007,94115 Kč39 705,75 Kč
10 0007,71693 Kč77 169,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč