X-NUCLEO-IHM08M1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-NUCLEO-IHM08M1

DigiKey Part Number
497-16381-ND
Manufacturer
Manufacturer Product Number
X-NUCLEO-IHM08M1
Description
NUCLEO BOARD STL220N6F7 DRIVER
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STL220N6F7 Motor Controller/Driver Power Management Nucleo Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
Nucleo
Type
Power Management
Function
Motor Controller/Driver
Utilized IC / Part
STL220N6F7
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1895,05000 Kč895,05 Kč
Manufacturers Standard Package
Unit Price without VAT:895,05000 Kč
Unit Price with VAT:1 083,01050 Kč