
STPSC20065WY | |
|---|---|
DigiKey Part Number | 497-17841-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20065WY |
Description | DIODE SIL CARBIDE 650V 20A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20065WY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 650 V | |
Capacitance @ Vr, F | 1250pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,88000 Kč | 149,88 Kč |
| 30 | 86,14367 Kč | 2 584,31 Kč |
| 120 | 72,14708 Kč | 8 657,65 Kč |
| 510 | 61,89029 Kč | 31 564,05 Kč |
| 1 020 | 61,78443 Kč | 63 020,12 Kč |
| Unit Price without VAT: | 149,88000 Kč |
|---|---|
| Unit Price with VAT: | 181,35480 Kč |

