


STM32WB5MM-DK | |
|---|---|
DigiKey Part Number | 497-STM32WB5MM-DK-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB5MM-DK |
Description | DISCOVERY KIT WITH STM32WB5MMG M |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WB5M - Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | STM32WB5M | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,55000 Kč | 1 105,55 Kč |
| Unit Price without VAT: | 1 105,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 337,71550 Kč |











