48-UFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-UFQFPN
Why pick the STM32WB for your next design?
STMicroelectronics P-NUCLEO-WB55 Pack | Digi-Key Daily

STM32WB55CGU6

DigiKey Part Number
497-18489-ND
Manufacturer
Manufacturer Product Number
STM32WB55CGU6
Description
IC RF TXRX+MCU 802.15.4 48UFQFPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WB55CGU6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
6dBm
Sensitivity
-100dBm
Memory Size
1MB Flash, 256kB SRAM
Serial Interfaces
ADC, I2C, SPI, UART, USART, USB
GPIO
30
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.5mA ~ 7.9mA
Current - Transmitting
5.2mA ~ 12.7mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-UFQFN Exposed Pad
Supplier Device Package
48-UFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 477
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1135,98000 Kč135,98 Kč
10105,18700 Kč1 051,87 Kč
2597,46160 Kč2 436,54 Kč
10088,97200 Kč8 897,20 Kč
26085,76823 Kč22 299,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,98000 Kč
Unit Price with VAT:164,53580 Kč