


STM32H723ZET6 | |
|---|---|
DigiKey Part Number | 497-STM32H723ZET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H723ZET6 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H723ZET6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 550MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 564K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 12x12b, 30x16b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,23000 Kč | 241,23 Kč |
| 10 | 189,13400 Kč | 1 891,34 Kč |
| 25 | 176,07920 Kč | 4 401,98 Kč |
| 100 | 161,74820 Kč | 16 174,82 Kč |
| 360 | 152,64758 Kč | 54 953,13 Kč |
| 720 | 148,93021 Kč | 107 229,75 Kč |
| 1 080 | 147,06856 Kč | 158 834,04 Kč |
| Unit Price without VAT: | 241,23000 Kč |
|---|---|
| Unit Price with VAT: | 291,88830 Kč |









