


NUCLEO-WL55JC2 | |
|---|---|
DigiKey Part Number | 497-NUCLEO-WL55JC2-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-WL55JC2 |
Description | STM32 NUCLEO-64 DEVELOPMENT BOAR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WL55 STM32WL Transceiver; LoRa® 433MHz ~ 510MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 433MHz ~ 510MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | STM32WL55 | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,83000 Kč | 910,83 Kč |
| Unit Price without VAT: | 910,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,10430 Kč |











