
M95M02-DRMN6TP | |
|---|---|
DigiKey Part Number | 497-11405-2-ND - Tape & Reel (TR) 497-11405-1-ND - Cut Tape (CT) 497-11405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M02-DRMN6TP |
Description | IC EEPROM 2MBIT SPI 5MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 5 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M02-DRMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 17500 |
| Tape & Reel (TR): | 17500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 42,85800 Kč | 428,58 Kč |
| 25 | 41,62840 Kč | 1 040,71 Kč |
| 50 | 40,69800 Kč | 2 034,90 Kč |
| 100 | 39,75920 Kč | 3 975,92 Kč |
| 250 | 38,52064 Kč | 9 630,16 Kč |
| 500 | 37,58772 Kč | 18 793,86 Kč |
| 1 000 | 36,66215 Kč | 36 662,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,45536 Kč | 88 638,40 Kč |
| 5 000 | 34,55863 Kč | 172 793,15 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |













