
M48T37V-10MH1F | |
|---|---|
DigiKey Part Number | 497-4718-2-ND - Tape & Reel (TR) 497-4718-1-ND - Cut Tape (CT) 497-4718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M48T37V-10MH1F |
Description | IC RTC CLK/CALENDAR PAR 44SOH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT |
Datasheet | Datasheet |
EDA/CAD Models | M48T37V-10MH1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 2mA @ 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT | |
Supplier Device Package | 44-SOH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,94000 Kč | 487,94 Kč |
| 10 | 391,29800 Kč | 3 912,98 Kč |
| 25 | 367,14560 Kč | 9 178,64 Kč |
| 100 | 340,59950 Kč | 34 059,95 Kč |
| 250 | 327,94552 Kč | 81 986,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | 314,58910 Kč | 294 455,40 Kč |
| Unit Price without VAT: | 487,94000 Kč |
|---|---|
| Unit Price with VAT: | 590,40740 Kč |




