
M41T94MH6F | |
|---|---|
DigiKey Part Number | 497-5372-2-ND - Tape & Reel (TR) 497-5372-1-ND - Cut Tape (CT) 497-5372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T94MH6F |
Description | IC RTC CLK/CALENDAR SPI 28SOH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 44B SPI 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets |
Datasheet | Datasheet |
EDA/CAD Models | M41T94MH6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVRAM, Square Wave Output, Watchdog Timer | |
Memory Size | 44B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.5V | |
Current - Timekeeping (Max) | 1.4mA @ 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets | |
Supplier Device Package | 28-SOH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,97000 Kč | 203,97 Kč |
| 10 | 158,97000 Kč | 1 589,70 Kč |
| 25 | 147,72040 Kč | 3 693,01 Kč |
| 100 | 135,35780 Kč | 13 535,78 Kč |
| 250 | 129,46340 Kč | 32 365,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | 123,24213 Kč | 115 354,63 Kč |
| Unit Price without VAT: | 203,97000 Kč |
|---|---|
| Unit Price with VAT: | 246,80370 Kč |













