


L78L12ACD13TR | |
|---|---|
DigiKey Part Number | 497-1194-2-ND - Tape & Reel (TR) 497-1194-1-ND - Cut Tape (CT) 497-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L12ACD13TR |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L12ACD13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,66300 Kč | 36,63 Kč |
| 25 | 3,23320 Kč | 80,83 Kč |
| 100 | 2,77230 Kč | 277,23 Kč |
| 250 | 2,54956 Kč | 637,39 Kč |
| 500 | 2,41654 Kč | 1 208,27 Kč |
| 1 000 | 2,30645 Kč | 2 306,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,19046 Kč | 5 476,15 Kč |
| 5 000 | 2,12049 Kč | 10 602,45 Kč |
| 7 500 | 2,08547 Kč | 15 641,02 Kč |
| 12 500 | 2,04663 Kč | 25 582,88 Kč |
| 17 500 | 2,02396 Kč | 35 419,30 Kč |
| 25 000 | 2,00213 Kč | 50 053,25 Kč |
| 62 500 | 1,95516 Kč | 122 197,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |


