
BAT48 | |
|---|---|
DigiKey Part Number | 497-2512-2-ND - Tape & Reel (TR) 497-2512-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT48 |
Description | DIODE SCHOTTKY 40V 350MA DO35 |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAT48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 40 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 100 | 1,72190 Kč | 172,19 Kč |
| 500 | 1,25880 Kč | 629,40 Kč |
| 1 000 | 1,10828 Kč | 1 108,28 Kč |
| 2 000 | 0,98146 Kč | 1 962,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70160 Kč | 2 806,40 Kč |
| 8 000 | 0,50520 Kč | 4 041,60 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |









