Similar
Similar

SS-12400-004 | |
|---|---|
DigiKey Part Number | 380-SS-12400-004-ND |
Manufacturer | |
Manufacturer Product Number | SS-12400-004 |
Description | CONN RCPT FMALE 8P RT ANG R-MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SS-12400-004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 0.5A per Contact | |
Voltage Rating | 48V | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Communication Systems, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,90000 Kč | 370,90 Kč |
| 10 | 315,26600 Kč | 3 152,66 Kč |
| 25 | 295,50840 Kč | 7 387,71 Kč |
| 50 | 281,40900 Kč | 14 070,45 Kč |
| 160 | 259,24656 Kč | 41 479,45 Kč |
| 320 | 246,88494 Kč | 79 003,18 Kč |
| 640 | 235,11698 Kč | 150 474,87 Kč |
| Unit Price without VAT: | 370,90000 Kč |
|---|---|
| Unit Price with VAT: | 448,78900 Kč |











