



ICUSB2324I | |
|---|---|
DigiKey Part Number | 5214-ICUSB2324I-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB2324I |
Description | USB HUB 4 PORT 921.6KBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 921.6kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 921.6kbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop, DIN Rail, Surface Mount, Wall Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 241,70000 Kč | 3 241,70 Kč |
| 10 | 2 875,91400 Kč | 28 759,14 Kč |
| 25 | 2 742,15840 Kč | 68 553,96 Kč |
| 50 | 2 647,29860 Kč | 132 364,93 Kč |
| Unit Price without VAT: | 3 241,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 922,45700 Kč |











