
SCE5R5V105 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5V105-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5V105 |
Description | CAP 5.5V -20% +80% 1.0F T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 60Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.768" Dia (19.50mm) | |
Height - Seated (Max) | 0.779" (19.80mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 39,57400 Kč | 197,87 Kč |
| 10 | 39,15300 Kč | 391,53 Kč |
| 50 | 38,52160 Kč | 1 926,08 Kč |
| 100 | 37,00590 Kč | 3 700,59 Kč |
| 500 | 36,41650 Kč | 18 208,25 Kč |
| 1 000 | 35,36400 Kč | 35 364,00 Kč |
| 2 000 | 32,83800 Kč | 65 676,00 Kč |
| 5 000 | 29,47000 Kč | 147 350,00 Kč |
| Unit Price without VAT: | 39,57400 Kč |
|---|---|
| Unit Price with VAT: | 47,88454 Kč |

