SEN-15219
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15219

DigiKey Part Number
1568-15219-ND
Manufacturer
Manufacturer Product Number
15219
Description
PULSE OXIMETER & HEART RATE SENS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MAX30101, MAX32664 - Medical, Health and Fitness Sensor Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
15219 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Medical, Health and Fitness
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
-
Embedded
Yes
Contents
Board(s)
Utilized IC / Part
MAX30101, MAX32664
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 030,40000 Kč1 030,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 030,40000 Kč
Unit Price with VAT:1 246,78400 Kč