DEV-16260
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16260

DigiKey Part Number
1568-16260-ND
Manufacturer
Manufacturer Product Number
16260
Description
LEOPARD IMAGING CAMERA - 136 DEG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Image Sensor 3280H x 2464V 1.12µm x 1.12µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Pixel Size
1.12µm x 1.12µm
Active Pixel Array
3280H x 2464V
Voltage - Supply
1.08V ~ 3V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,32000 Kč776,32 Kč
Manufacturers Standard Package
Unit Price without VAT:776,32000 Kč
Unit Price with VAT:939,34720 Kč