BOB-13021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13021

DigiKey Part Number
1568-13021-ND
Manufacturer
Manufacturer Product Number
13021
Description
SPARKFUN RJ45 ETHERNET BREAKOUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Connector to Plated Through Hole
Package Accepted
RJ45, Ethernet Plug
Number of Positions
13
Pitch
-
Board Thickness
-
Material
-
Size / Dimension
1.300" L x 1.100" W (33.02mm x 27.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,35000 Kč167,35 Kč
Manufacturers Standard Package
Unit Price without VAT:167,35000 Kč
Unit Price with VAT:202,49350 Kč