
00544 | |
|---|---|
DigiKey Part Number | 1568-00544-ND |
Manufacturer | |
Manufacturer Product Number | 00544 |
Description | SPARKFUN MICROSD TRANSFLASH BREA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | microSD™ Card | |
Number of Positions | 7 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.850" L x 0.800" W (21.59mm x 20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,25000 Kč | 125,25 Kč |
| Unit Price without VAT: | 125,25000 Kč |
|---|---|
| Unit Price with VAT: | 151,55250 Kč |










