Pin Contact Tin Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin Crimp 16-18 AWG Stamped
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to crimp stamped and formed Trim Trio contacts

SM16M1TK6

DigiKey Part Number
SOU1260TR-ND - Tape & Reel (TR)
SOU1260CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SM16M1TK6
Description
CONN PIN 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
1014,48200 Kč144,82 Kč
2513,57320 Kč339,33 Kč
5012,92480 Kč646,24 Kč
10012,30790 Kč1 230,79 Kč
25011,53540 Kč2 883,85 Kč
50010,98432 Kč5 492,16 Kč
1 00010,45975 Kč10 459,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,67963 Kč29 038,89 Kč
6 0009,21783 Kč55 306,98 Kč
9 0008,95801 Kč80 622,09 Kč
15 0008,64119 Kč129 617,85 Kč
21 0008,43867 Kč177 212,07 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč