
SKY13411-374LF | |
|---|---|
DigiKey Part Number | 863-1455-2-ND - Tape & Reel (TR) 863-1455-1-ND - Cut Tape (CT) 863-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13411-374LF |
Description | IC RF SWITCH DPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n DPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13411-374LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 14dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 6GHz | |
P1dB | 30dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 13,03000 Kč | 130,30 Kč |
| 25 | 11,74600 Kč | 293,65 Kč |
| 100 | 10,31660 Kč | 1 031,66 Kč |
| 250 | 9,63584 Kč | 2 408,96 Kč |
| 500 | 9,22580 Kč | 4 612,90 Kč |
| 1 000 | 8,88815 Kč | 8 888,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,47122 Kč | 25 413,66 Kč |
| 6 000 | 8,26721 Kč | 49 603,26 Kč |
| 9 000 | 8,16504 Kč | 73 485,36 Kč |
| 15 000 | 8,05184 Kč | 120 777,60 Kč |
| 21 000 | 7,98566 Kč | 167 698,86 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |







