
SIT1566AC-JV-XXE-32.768E | |
|---|---|
DigiKey Part Number | 1473-SIT1566AC-JV-XXE-32.768ETR-ND - Tape & Reel (TR) 1473-SIT1566AC-JV-XXE-32.768ECT-ND - Cut Tape (CT) 1473-SIT1566AC-JV-XXE-32.768EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1566AC-JV-XXE-32.768E |
Description | MEMS OSC TCXO 32.768KHZ CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.8V ~ 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±3ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 72,20200 Kč | 722,02 Kč |
| 25 | 68,28640 Kč | 1 707,16 Kč |
| 50 | 65,46120 Kč | 3 273,06 Kč |
| 100 | 62,75640 Kč | 6 275,64 Kč |
| 250 | 60,32256 Kč | 15 080,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,55634 Kč | 54 556,34 Kč |
| 2 000 | 52,30936 Kč | 104 618,72 Kč |
| 3 000 | 51,03937 Kč | 153 118,11 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |

