GP2Y0E02x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2Y0E02B

DigiKey Part Number
1855-1037-ND
Manufacturer
Manufacturer Product Number
GP2Y0E02B
Description
SENSOR OPTICAL 4-50CM I2C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optical Sensor 4 ~ 50cm I2C Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tray
Part Status
Active
Sensing Distance
4 ~ 50cm
Output Type
I2C
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
36 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1181,66000 Kč181,66 Kč
5164,23200 Kč821,16 Kč
10157,72800 Kč1 577,28 Kč
25149,95160 Kč3 748,79 Kč
50144,63460 Kč7 231,73 Kč
100139,76360 Kč13 976,36 Kč
500129,95008 Kč64 975,04 Kč
1 000126,29179 Kč126 291,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,66000 Kč
Unit Price with VAT:219,80860 Kč