SCD4x CMOSens® Carbon Dioxide (CO2) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCD4x CMOSens® Carbon Dioxide (CO2) Sensor Evaluation Board
SCD4x CO2 Sensor Evaluation Kit: Introduction

SEK-SCD41-SENSOR

DigiKey Part Number
1649-SEK-SCD41-SENSOR-ND
Manufacturer
Manufacturer Product Number
SEK-SCD41-SENSOR
Description
SCD4X DEV BOARD W/CABLES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SCD4x CMOSens® Carbon Dioxide (CO2) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Box
Part Status
Active
Sensor Type
Carbon Dioxide (CO2)
Sensing Range
-
Interface
I2C, Serial
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s), Cable(s)
Utilized IC / Part
SCD4x
Note
Requires SEK-SENSORBRIDGE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 540,44000 Kč1 540,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 540,44000 Kč
Unit Price with VAT:1 863,93240 Kč