


LD20-2600B | |
|---|---|
DigiKey Part Number | 1649-LD20-2600B-ND |
Manufacturer | |
Manufacturer Product Number | LD20-2600B |
Description | SENSOR FLOW 16.667ML/MIN MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 16.667mL/min Male, 0.24" (6mm) Tube, Dual Liquid-Crystal-Polymer (LCP), Polyetherimide (PEI) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 16.667mL/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 3.2V ~ 3.8V | |
Port Size | Male, 0.24" (6mm) Tube, Dual | |
Switch Function/Rating | I2C | |
Material - Body | Liquid-Crystal-Polymer (LCP), Polyetherimide (PEI) | |
Operating Temperature | 5°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,27000 Kč | 1 665,27 Kč |
| 5 | 1 542,96600 Kč | 7 714,83 Kč |
| 10 | 1 497,37100 Kč | 14 973,71 Kč |
| 25 | 1 442,82600 Kč | 36 070,65 Kč |
| 50 | 1 405,50000 Kč | 70 275,00 Kč |
| 100 | 1 371,22440 Kč | 137 122,44 Kč |
| Unit Price without VAT: | 1 665,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 014,97670 Kč |








